
SRU1028-101Y | |
---|---|
DigiKey Part Number | SRU1028-101YTR-ND - Tape & Reel (TR) SRU1028-101YCT-ND - Cut Tape (CT) SRU1028-101YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1028-101Y |
Description | FIXED IND 100UH 850MA 365MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 850 mA 365mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1028-101Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 365mOhm | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.80000 | $0.80 |
10 | $0.65400 | $6.54 |
100 | $0.53800 | $53.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.44250 | $442.50 |
2,000 | $0.41727 | $834.54 |
3,000 | $0.40320 | $1,209.60 |
5,000 | $0.38617 | $1,930.85 |
7,000 | $0.37535 | $2,627.45 |
10,000 | $0.36423 | $3,642.30 |
25,000 | $0.36375 | $9,093.75 |