
ZV20K1812801NIR1HT | |
---|---|
DigiKey Part Number | 118-ZV20K1812801NIR1HTTR-ND - Tape & Reel (TR) 118-ZV20K1812801NIR1HTCT-ND - Cut Tape (CT) 118-ZV20K1812801NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV20K1812801NIR1HT |
Description | VARISTOR 33V 800A 1812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 26.4 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 800 A | |
Energy | 3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
10 | $0.42600 | $4.26 |
25 | $0.38200 | $9.55 |
100 | $0.33310 | $33.31 |
250 | $0.30988 | $77.47 |
500 | $0.29584 | $147.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.28429 | $284.29 |
2,000 | $0.27478 | $549.56 |
3,000 | $0.27002 | $810.06 |
5,000 | $0.26474 | $1,323.70 |
7,000 | $0.26166 | $1,831.62 |
10,000 | $0.25869 | $2,586.90 |
25,000 | $0.25230 | $6,307.50 |