



1520-3 | |
---|---|
DigiKey Part Number | 2267-1520-3-ND |
Manufacturer | |
Manufacturer Product Number | 1520-3 |
Description | B946 N&L BLK/YEL 1520-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Alpha/Numeric | |
Arrangement | Text Only | |
Legend (Text) | 3 | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 0.750" (19.05mm) | |
Width | 0.563" (14.30mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant, UV Resistant, Weather Resistant | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.99000 | $4.99 |