Parametric Equivalent

BXFN-40G-21L-3C4-00-0-0 | |
|---|---|
DigiKey Part Number  | 976-BXFN-40G-21L-3C4-00-0-0TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | BXFN-40G-21L-3C4-00-0-0  | 
Description  | LED F90 NEUTRAL WHT 4000K 1411  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Lighting F90 White, Neutral 4000K 6-Step MacAdam Ellipse 2.72V 65mA 120° 1411 (3528 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Color  | ||
CCT (K)  | 4000K 6-Step MacAdam Ellipse  | |
Flux @ 85°C, Current - Test  | 33lm (Typ)  | |
Flux @ 25°C, Current - Test  | 36lm (Typ)  | |
Current - Test  | 65mA  | |
Voltage - Forward (Vf) (Typ)  | 2.72V  | |
Lumens/Watt @ Current - Test  | 204 lm/W  | |
CRI (Color Rendering Index)  | 88  | |
Current - Max  | 240mA  | |
Viewing Angle  | 120°  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1411 (3528 Metric)  | |
Supplier Device Package  | 1411  | |
Size / Dimension  | 0.138" L x 0.110" W (3.50mm x 2.80mm)  | |
Height - Seated (Max)  | 0.031" (0.80mm)  | |
Thermal Resistance of Package  | 10°C/W  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 170,000 | $0.03027 | $5,145.90 | 


