cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALMD-EL3D-XYK02

DigiKey Part Number
516-ALMD-EL3D-XYK02TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ALMD-EL3D-XYK02
Description
LED AMBER CLEAR 4SMD
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.1V 4-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
594nm
Features
-
Grade
-
Qualification
-
Package / Case
4-SMD, Gull Wing
Supplier Device Package
Size / Dimension
4.20mm L x 4.20mm W
Height (Max)
7.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.