cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSM-533B

DigiKey Part Number
516-HDSM-533BTR-ND - Tape & Reel (TR)
516-HDSM-533BCT-ND - Cut Tape (CT)
516-HDSM-533BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HDSM-533B
Description
DISPLAY 7SEG 0.56" SGL BLU 10SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Cathode 3.3V 20mA 0.669" H x 0.492" W x 0.148" D (17.00mm x 12.50mm x 3.75mm) 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.669" H x 0.492" W x 0.148" D (17.00mm x 12.50mm x 3.75mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Blue
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Millicandela Rating
13.5mcd
Wavelength - Peak
462nm
Power Dissipation (Max)
100mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.43000$6.43
10$4.83900$48.39
100$3.90380$390.38
500$3.58020$1,790.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.36295$3,362.95
2,000$3.25082$6,501.64
3,000$3.19344$9,580.32
Manufacturers Standard Package