HDSP-U101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-U111-GI000

DigiKey Part Number
516-HDSP-U111-GI000-ND
Manufacturer
Manufacturer Product Number
HDSP-U111-GI000
Description
LED
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment Character Common Anode 1.7V 5mA 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) 10-DIP (0.209", 5.30mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
Number of Characters
-
Size / Dimension
0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm)
Digit/Alpha Size
0.32" (8.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
5mA
Millicandela Rating
3.6mcd
Wavelength - Peak
645nm
Power Dissipation (Max)
37mW
Package / Case
10-DIP (0.209", 5.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,200$3.41681$4,100.17