
HFBR-0572 | |
---|---|
DigiKey Part Number | HFBR-0572-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-0572 |
Description | EVAL BOARD HFBR-5921L HFBR-5923L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HFBR-5921L, HFBR-5923L - Fiber Optics Interface Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Fiber Optics | |
Embedded | No | |
Utilized IC / Part | HFBR-5921L, HFBR-5923L | |
Primary Attributes | SFP PTH Multimode Fibre Channel Applications | |
Secondary Attributes | Small Form Factor Pluggable (SFP) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $343.90200 | $3,439.02 |