
HSMC-A160-Q00J1 | |
---|---|
DigiKey Part Number | 516-HSMC-A160-Q00J1TR-ND - Tape & Reel (TR) 516-HSMC-A160-Q00J1CT-ND - Cut Tape (CT) 516-HSMC-A160-Q00J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMC-A160-Q00J1 |
Description | LED RED CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.9V 2-PLCC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |