
HSMQ-C120 | |
---|---|
DigiKey Part Number | 516-HSMQ-C120TR-ND - Tape & Reel (TR) 516-HSMQ-C120CT-ND - Cut Tape (CT) 516-HSMQ-C120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMQ-C120 |
Description | LED GREEN CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3.4V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HSMQ-C120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 155° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.20000 | $1.20 |
10 | $0.84600 | $8.46 |
100 | $0.63020 | $63.02 |
500 | $0.53432 | $267.16 |
1,000 | $0.50296 | $502.96 |
2,000 | $0.47636 | $952.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.45381 | $1,815.24 |
8,000 | $0.43473 | $3,477.84 |
12,000 | $0.42496 | $5,099.52 |
20,000 | $0.41393 | $8,278.60 |