
HSMV-A100-T00J1 | |
---|---|
DigiKey Part Number | 516-HSMV-A100-T00J1TR-ND - Tape & Reel (TR) 516-HSMV-A100-T00J1CT-ND - Cut Tape (CT) 516-HSMV-A100-T00J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMV-A100-T00J1 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 623nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
10 | $0.46400 | $4.64 |
100 | $0.33710 | $33.71 |
500 | $0.28010 | $140.05 |
1,000 | $0.26138 | $261.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.24548 | $490.96 |
4,000 | $0.23198 | $927.92 |
6,000 | $0.22506 | $1,350.36 |
10,000 | $0.21724 | $2,172.40 |
14,000 | $0.21259 | $2,976.26 |
20,000 | $0.20806 | $4,161.20 |
50,000 | $0.19806 | $9,903.00 |