BX0035
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BX0035

DigiKey Part Number
5831-BX0035-ND
Manufacturer
Manufacturer Product Number
BX0035
Description
AA SIZE-PC/BASE MOUNT
Customer Reference
Detailed Description
Battery Holder (Open) AA 1 Cell PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
R6
Mounting Type
PCB, Through Hole
Termination Style
PC Pin
Features
IP67 - Dust Tight, Waterproof
Height Above Board
1.193" (30.30mm)
Operating Temperature
-30°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,617
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate $50.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
55$3.13000$172.15
165$3.06000$504.90
220$2.89000$635.80