PTS635SL43SMTR LFS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: $0.32000
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: $0.25395
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: $0.72000
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: $0.72000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $0.70000
Datasheet
PTS635Sx43SMTRLFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTS635Sx43SMTRLFS

PTS635SL43SMTR LFS

DigiKey Part Number
CKN9117TR-ND - Tape & Reel (TR)
CKN9117CT-ND - Cut Tape (CT)
CKN9117DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS635SL43SMTR LFS
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 3.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
130gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 60°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
-
Mechanical Life
20,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes