CM-210105BKBSTK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM-210105BKBSTK

DigiKey Part Number
2671-CM-210105BKBSTK-ND
Manufacturer
Manufacturer Product Number
CM-210105BKBSTK
Description
1Ft Monitor Power Cord Adapter (
Customer Reference
Detailed Description
Power Cord Black IEC 320-C14 To NEMA 5-15R SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
NEMA 5-15R
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,058
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$6.47000$6.47
10$5.82000$58.20
25$5.50000$137.50
99$5.18000$512.82