
CHV0805N1K0102KXT | |
|---|---|
DigiKey Part Number | 2571-CHV0805N1K0102KXTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHV0805N1K0102KXT |
Description | CAP CER 1000PF 1KV X7R 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CHV0805N1K0102KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01150 | $46.00 |
| 8,000 | $0.01100 | $88.00 |
| 12,000 | $0.01000 | $120.00 |
| 20,000 | $0.00985 | $197.00 |
| 28,000 | $0.00930 | $260.40 |
| 40,000 | $0.00910 | $364.00 |
| 48,000 | $0.00890 | $427.20 |
| 96,000 | $0.00835 | $801.60 |

