
| CHV1206N250104KXT | |
|---|---|
| DigiKey Part Number | 2571-CHV1206N250104KXTTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | CHV1206N250104KXT | 
| Description | CAP CER 0.1UF 250V X7R 1206 | 
| Customer Reference | |
| Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CHV1206N250104KXT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Voltage | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.071" (1.80mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.01800 | $54.00 | 
| 6,000 | $0.01700 | $102.00 | 
| 9,000 | $0.01600 | $144.00 | 
| 15,000 | $0.01500 | $225.00 | 
| 21,000 | $0.01470 | $308.70 | 
| 24,000 | $0.01450 | $348.00 | 
| 48,000 | $0.01420 | $681.60 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico