
FB060303T-110Y-S | |
---|---|
DigiKey Part Number | 4713-FB060303T-110Y-STR-ND - Tape & Reel (TR) 4713-FB060303T-110Y-SCT-ND - Cut Tape (CT) 4713-FB060303T-110Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB060303T-110Y-S |
Description | FERRITE BEAD 11 OHM 0201 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 500mA 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 11 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.14600 | $1.46 |
25 | $0.12680 | $3.17 |
50 | $0.11360 | $5.68 |
100 | $0.10140 | $10.14 |
250 | $0.08680 | $21.70 |
500 | $0.07672 | $38.36 |
1,000 | $0.06736 | $67.36 |
5,000 | $0.06120 | $306.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.05000 | $750.00 |