
FB060303T-330Y-S | |
---|---|
DigiKey Part Number | 4713-FB060303T-330Y-STR-ND - Tape & Reel (TR) 4713-FB060303T-330Y-SCT-ND - Cut Tape (CT) 4713-FB060303T-330Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB060303T-330Y-S |
Description | FERRITE BEAD 33 OHM 0201 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 300mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 33 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05200 | $0.52 |
25 | $0.04520 | $1.13 |
50 | $0.04060 | $2.03 |
100 | $0.03650 | $3.65 |
250 | $0.03144 | $7.86 |
500 | $0.02802 | $14.01 |
1,000 | $0.02484 | $24.84 |
5,000 | $0.01836 | $91.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.01500 | $225.00 |