
FB100505T-221Y-S | |
---|---|
DigiKey Part Number | 2571-FB100505T-221Y-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FB100505T-221Y-S |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00650 | $65.00 |
20,000 | $0.00600 | $120.00 |