
FB100505T-750Y-S | |
---|---|
DigiKey Part Number | 4713-FB100505T-750Y-STR-ND - Tape & Reel (TR) 4713-FB100505T-750Y-SCT-ND - Cut Tape (CT) 4713-FB100505T-750Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB100505T-750Y-S |
Description | FERRITE BEAD 75 OHM 0402 4LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 75 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.03500 | $0.35 |
25 | $0.03040 | $0.76 |
50 | $0.02720 | $1.36 |
100 | $0.02440 | $2.44 |
250 | $0.02108 | $5.27 |
500 | $0.01884 | $9.42 |
1,000 | $0.01675 | $16.75 |
5,000 | $0.01249 | $62.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01087 | $108.70 |
20,000 | $0.00938 | $187.60 |