FBU565030T-801Y-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB160808T-221Y-S

DigiKey Part Number
2571-FB160808T-221Y-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FB160808T-221Y-S
Description
FERRITE BEAD 220 OHM 0603 1LN
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,000
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01250$50.00
8,000$0.01150$92.00
12,000$0.01000$120.00
20,000$0.00950$190.00