
FB160808T-241Y-S | |
---|---|
DigiKey Part Number | 2571-FB160808T-241Y-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FB160808T-241Y-S |
Description | FERRITE BEAD 240 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 240 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02750 | $110.00 |
8,000 | $0.02650 | $212.00 |
12,000 | $0.02550 | $306.00 |
20,000 | $0.02450 | $490.00 |
28,000 | $0.02350 | $658.00 |
40,000 | $0.02150 | $860.00 |
100,000 | $0.02100 | $2,100.00 |
200,000 | $0.02050 | $4,100.00 |
400,000 | $0.02000 | $8,000.00 |