
FB201209T-600Y-S | |
|---|---|
DigiKey Part Number  | 2571-FB201209T-600Y-STR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | FB201209T-600Y-S  | 
Description  | FERRITE BEAD 60 OHM 0805 1LN  | 
Customer Reference  | |
Detailed Description  | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 150mOhm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Cal-Chip Electronics, Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Filter Type  | Signal Line  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 60 Ohms @ 100 MHz  | |
Current Rating (Max)  | 300mA  | |
DC Resistance (DCR) (Max)  | 150mOhm  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.043" (1.10mm)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.01900 | $76.00 | 
| 8,000 | $0.01800 | $144.00 | 
| 12,000 | $0.01700 | $204.00 | 
| 28,000 | $0.01690 | $473.20 | 
| 100,000 | $0.01500 | $1,500.00 | 

