
FB321611T-700Y-S-1 | |
---|---|
DigiKey Part Number | 2571-FB321611T-700Y-S-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FB321611T-700Y-S-1 |
Description | FERRITE BEAD 70 OHM 1206 1LN |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 800mA 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.02100 | $63.00 |
6,000 | $0.02000 | $120.00 |
9,000 | $0.01900 | $171.00 |
15,000 | $0.01750 | $262.50 |
30,000 | $0.01700 | $510.00 |
75,000 | $0.01650 | $1,237.50 |