FBA321611T-102Y-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBH100505T-300Y-S-H

DigiKey Part Number
4713-FBH100505T-300Y-S-HTR-ND - Tape & Reel (TR)
4713-FBH100505T-300Y-S-HCT-ND - Cut Tape (CT)
4713-FBH100505T-300Y-S-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBH100505T-300Y-S-H
Description
FERRITE BEAD 30 OHM 0402 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 3A 30mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
30mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.05800$0.58
25$0.05040$1.26
50$0.04520$2.26
100$0.04060$4.06
250$0.03496$8.74
500$0.03112$15.56
1,000$0.02757$27.57
5,000$0.02081$104.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01751$175.10
20,000$0.01700$340.00
Manufacturers Standard Package