
FBH160808T-601Y-S | |
---|---|
DigiKey Part Number | 2571-FBH160808T-601Y-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FBH160808T-601Y-S |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.01420 | $56.80 |
8,000 | $0.01370 | $109.60 |
12,000 | $0.01290 | $154.80 |
28,000 | $0.01250 | $350.00 |
100,000 | $0.01200 | $1,200.00 |