
FBH201209T-101Y-S | |
---|---|
DigiKey Part Number | 4713-FBH201209T-101Y-STR-ND - Tape & Reel (TR) 4713-FBH201209T-101Y-SCT-ND - Cut Tape (CT) 4713-FBH201209T-101Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH201209T-101Y-S |
Description | FERRITE BEAD 100 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.03100 | $0.31 |
100 | $0.02520 | $2.52 |
1,000 | $0.02073 | $20.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.01842 | $73.68 |
8,000 | $0.01737 | $138.96 |
12,000 | $0.01678 | $201.36 |
20,000 | $0.01607 | $321.40 |
28,000 | $0.01562 | $437.36 |
40,000 | $0.01515 | $606.00 |
100,000 | $0.01402 | $1,402.00 |
200,000 | $0.01322 | $2,644.00 |
400,000 | $0.01247 | $4,988.00 |