
FBH201209T-122Y-S | |
---|---|
DigiKey Part Number | 4713-FBH201209T-122Y-STR-ND - Tape & Reel (TR) 4713-FBH201209T-122Y-SCT-ND - Cut Tape (CT) 4713-FBH201209T-122Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH201209T-122Y-S |
Description | FERRITE BEAD 1.2 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1A 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.2 kOhms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.21900 | $2.19 |
25 | $0.18920 | $4.73 |
50 | $0.16940 | $8.47 |
100 | $0.15090 | $15.09 |
250 | $0.12860 | $32.15 |
500 | $0.11320 | $56.60 |
1,000 | $0.09891 | $98.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08000 | $320.00 |