FBH321611T-700Y-S is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


CAL-CHIP ELECTRONICS, INC.
In Stock: 27,000
Unit Price: $0.03500
Datasheet

Parametric Equivalent


CAL-CHIP ELECTRONICS, INC.
In Stock: 27,000
Unit Price: $0.02500
Datasheet

Parametric Equivalent


CAL-CHIP ELECTRONICS, INC.
In Stock: 15,000
Unit Price: $0.02500
Datasheet

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 0
Unit Price: $0.12000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $0.23000
Datasheet

Parametric Equivalent


Max Echo
In Stock: 0
Unit Price: $0.17000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: $0.11000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.21000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.01394
Datasheet
FBU565030T-801Y-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBH321611T-700Y-S

DigiKey Part Number
2571-FBH321611T-700Y-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FBH321611T-700Y-S
Description
FERRITE BEAD 70 OHM 1206 1LN
Customer Reference
Detailed Description
70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 40mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
70 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
40mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.