
FBU451616T-720Y-S | |
---|---|
DigiKey Part Number | 2571-FBU451616T-720Y-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FBU451616T-720Y-S |
Description | FERRITE BEAD 72 OHM 1806 1LN |
Customer Reference | |
Detailed Description | 72 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 6A 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 72 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.04200 | $84.00 |