
GMC02X7R103K25NT | |
|---|---|
DigiKey Part Number | 2571-GMC02X7R103K25NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMC02X7R103K25NT |
Description | CAP CER 10000PF 25V X7R 0201 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMC02X7R103K25NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00180 | $27.00 |
| 30,000 | $0.00173 | $51.90 |
| 75,000 | $0.00155 | $116.25 |
| 105,000 | $0.00123 | $129.15 |
| 150,000 | $0.00120 | $180.00 |
| 375,000 | $0.00114 | $427.50 |

