
GMC04CG2R0C100NT | |
|---|---|
DigiKey Part Number  | 2571-GMC04CG2R0C100NTTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | GMC04CG2R0C100NT  | 
Description  | CAP CER 2PF 100V C0G/NP0 0402  | 
Customer Reference  | |
Detailed Description  | 2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GMC04CG2R0C100NT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.25pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.10000 | $1,000.00 | 
| 80,000 | $0.09000 | $7,200.00 | 

