
GMC10X6S226M6R3NT | |
|---|---|
DigiKey Part Number | 2571-GMC10X6S226M6R3NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMC10X6S226M6R3NT |
Description | CAP0603 X6S 22UF 20% 6.3V |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04500 | $180.00 |
| 8,000 | $0.03900 | $312.00 |
| 12,000 | $0.03800 | $456.00 |
| 28,000 | $0.03600 | $1,008.00 |
| 100,000 | $0.03500 | $3,500.00 |
| 200,000 | $0.03400 | $6,800.00 |

