GMCxx_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG331F200NT

DigiKey Part Number
2571-GMC21CG331F200NTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GMC21CG331F200NT
Description
CAP CER 330PF 200V C0G/NP0 0805
Customer Reference
Detailed Description
330 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from CAL-CHIP ELECTRONICS INC.
A separate $100.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06000$240.00
8,000$0.05600$448.00
12,000$0.05400$648.00
28,000$0.05300$1,484.00
100,000$0.04900$4,900.00