
GMC21X5R106K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R106K25NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R106K25NTCT-ND - Cut Tape (CT) 4713-GMC21X5R106K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R106K25NT |
Description | CAP0805 X5R 10UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.11000 | $1.10 |
| 50 | $0.07800 | $3.90 |
| 100 | $0.06830 | $6.83 |
| 500 | $0.05202 | $26.01 |
| 1,000 | $0.04702 | $47.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.04291 | $85.82 |
| 4,000 | $0.03953 | $158.12 |
| 6,000 | $0.03784 | $227.04 |
| 10,000 | $0.03597 | $359.70 |
| 14,000 | $0.03487 | $488.18 |
| 20,000 | $0.03382 | $676.40 |
| 24,000 | $0.03332 | $799.68 |
| 48,000 | $0.03164 | $1,518.72 |
| 50,000 | $0.03155 | $1,577.50 |

