
GMC21X7R105K16NT | |
---|---|
DigiKey Part Number | 4713-GMC21X7R105K16NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R105K16NTCT-ND - Cut Tape (CT) 4713-GMC21X7R105K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R105K16NT |
Description | CAP0805 X7R 1UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05400 | $0.54 |
50 | $0.03740 | $1.87 |
100 | $0.03230 | $3.23 |
500 | $0.02370 | $11.85 |
1,000 | $0.02105 | $21.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.01779 | $53.37 |
6,000 | $0.01620 | $97.20 |
9,000 | $0.01540 | $138.60 |
15,000 | $0.01452 | $217.80 |
21,000 | $0.01401 | $294.21 |
30,000 | $0.01351 | $405.30 |
75,000 | $0.01245 | $933.75 |
150,000 | $0.01180 | $1,770.00 |
300,000 | $0.01128 | $3,384.00 |