
GMC21X7R225M50NT | |
---|---|
DigiKey Part Number | 2571-GMC21X7R225M50NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMC21X7R225M50NT |
Description | CAP CER 2.2UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.06000 | $120.00 |
4,000 | $0.05600 | $224.00 |
6,000 | $0.05400 | $324.00 |
10,000 | $0.05200 | $520.00 |
14,000 | $0.05000 | $700.00 |
30,000 | $0.04800 | $1,440.00 |
70,000 | $0.04500 | $3,150.00 |
100,000 | $0.04300 | $4,300.00 |