
GMC31X7S226M16NT | |
|---|---|
DigiKey Part Number | 2571-GMC31X7S226M16NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMC31X7S226M16NT |
Description | CAP CER 22UF 16V X7S 1206 |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.20000 | $400.00 |
| 12,000 | $0.19800 | $2,376.00 |
| 18,000 | $0.19600 | $3,528.00 |

