
TCKID475CT | |
---|---|
DigiKey Part Number | 2571-TCKID475CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCKID475CT |
Description | CAP TANT 4.7UF 10% 2312 |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 2.8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.19700 | $98.50 |
1,000 | $0.16800 | $168.00 |
2,500 | $0.15800 | $395.00 |
5,000 | $0.14700 | $735.00 |
12,500 | $0.13600 | $1,700.00 |
25,000 | $0.13400 | $3,350.00 |
50,000 | $0.12940 | $6,470.00 |