TCKIE336DT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCMID156BTLSR500

DigiKey Part Number
2571-TCMID156BTLSR500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCMID156BTLSR500
Description
TANT 20% 20V 15UF B LSR 500
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from CAL-CHIP ELECTRONICS INC.
A separate $100.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.17200$344.00