
WB0603T5N1SJ | |
|---|---|
DigiKey Part Number  | 2571-WB0603T5N1SJTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | WB0603T5N1SJ  | 
Description  | WW IND 0603 5.1NH 5%  | 
Customer Reference  | |
Detailed Description  | 5.1 nH Unshielded Drum Core, Wirewound Inductor 700 mA 140mOhm Max 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 5.1 nH  | |
Tolerance  | ±5%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | -  | |
Shielding  | Unshielded  | |
DC Resistance (DCR)  | 140mOhm Max  | |
Q @ Freq  | 20 @ 250MHz  | |
Frequency - Self Resonant  | 5.7GHz  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Inductance Frequency - Test  | 250 MHz  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | 0603  | |
Size / Dimension  | 0.071" L x 0.044" W (1.80mm x 1.12mm)  | |
Height - Seated (Max)  | 0.040" (1.02mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.05250 | $210.00 | 

