460-2971-02-03-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

460-2976-02-03-00

DigiKey Part Number
5022-460-2976-02-03-00-ND
Manufacturer
Manufacturer Product Number
460-2976-02-03-00
Description
Connector Pin
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cambion
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Double End
Pin Size - Above Flange
0.040" (1.02mm) Dia
Pin Size - Below Flange
0.040" (1.02mm) Dia
Length - Above Flange
0.188" (4.78mm)
Length - Below Flange
0.082" (2.08mm)
Length - Overall
0.290" (7.37mm)
Flange Diameter
0.070" (1.78mm)
Mounting Hole Diameter
0.043" (1.09mm)
Mounting Type
Through Hole
Termination
Swage
Insulation
Non-Insulated
Board Thickness
0.062" (1.58mm)
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Material - Insulation
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,232
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Cambion
FREE SHIPPING for this product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$0.79000$395.00
1,000$0.54000$540.00
2,500$0.38000$950.00
5,000$0.30000$1,500.00
10,000$0.25000$2,500.00
25,000$0.23000$5,750.00