
2GK54-78 | |
---|---|
DigiKey Part Number | 432-2GK54-78-ND |
Manufacturer | |
Manufacturer Product Number | 2GK54-78 |
Description | SWITCH TOGGLE DPST 15A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.61000 | $17.61 |
10 | $15.19500 | $151.95 |
25 | $14.32720 | $358.18 |
50 | $13.70220 | $685.11 |
100 | $13.10350 | $1,310.35 |
250 | $12.35056 | $3,087.64 |
500 | $11.80850 | $5,904.25 |