
MU1-B-72-620-3-A11-B-C | |
---|---|
DigiKey Part Number | 432-MU1-B-72-620-3-A11-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MU1-B-72-620-3-A11-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MU1-B-72-620-3-A11-B-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $28.50600 | $285.06 |