
VB1-01 | |
---|---|
DigiKey Part Number | 432-VB1-01-ND |
Manufacturer | |
Manufacturer Product Number | VB1-01 |
Description | ROCKER BOOT BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rocker Boot | |
For Use With/Related Products | V Series, Contura X | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | 2.000" L x 1.050" W x 0.757" H (50.80mm x 26.67mm x 19.23mm) | |
Actuator Diameter | - | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $5.29710 | $529.71 |