


MC88CH1O1CLM5L | |
|---|---|
DigiKey Part Number | 1864-MC88CH1O1CLM5L-ND |
Manufacturer | |
Manufacturer Product Number | MC88CH1O1CLM5L |
Description | SAFETY MAGNETIC SENSOR LEFT 1NO+ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet NO/NC Connector Flange Mount |
Datasheet | Datasheet |
EDA/CAD Models | MC88CH1O1CLM5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | NO/NC | |
Actuator Material | Magnet | |
Termination Style | Connector | |
Frequency | 100 Hz | |
Voltage - Supply | 12V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -25°C ~ 80°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.30000 | $127.30 |
| 5 | $120.93600 | $604.68 |

