
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CEL | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Number of Channels | 4 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 400% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 5µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 40mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.36502 | $3,412.55 |
5,000 | $1.33825 | $6,691.25 |