CMJ1000 TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMJH120 TR PBFREE

DigiKey Part Number
1514-CMJH120TRPBFREETR-ND - Tape & Reel (TR)
1514-CMJH120TRPBFREECT-ND - Cut Tape (CT)
1514-CMJH120TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMJH120 TR PBFREE
Description
DIODE CUR REG 50V 14.4MA 500MW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Anode - Cathode (Vak)(Max)
50V
Regulator Current (Max)
14.4mA
Voltage - Limiting (Max)
3.8V
Power - Max
500mW
Applications
Silicon Field Effect
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
SOD-123FL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.19000$7.19
10$4.86000$48.60
100$3.64140$364.14
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.97500$8,925.00
Manufacturers Standard Package