CMPD2003C TR TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,744
Unit Price: $0.19000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.04694

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.04848

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.05257

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.36000

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
CMPTH81 TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPD2003C TR TIN/LEAD

DigiKey Part Number
1514-CMPD2003CTRTIN/LEADTR-ND - Tape & Reel (TR)
1514-CMPD2003CTRTIN/LEADCT-ND - Cut Tape (CT)
1514-CMPD2003CTRTIN/LEADDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPD2003C TR TIN/LEAD
Description
DIODE ARRAY GP 200V 200MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.