SOT323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSZ5245B TR PBFREE

DigiKey Part Number
1514-CMSZ5245BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMSZ5245BTRPBFREECT-ND - Cut Tape (CT)
1514-CMSZ5245BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMSZ5245B TR PBFREE
Description
DIODE ZENER 15V 275MW SOT323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 275 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
275 mW
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.30000$0.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
18,000$0.04869$876.42